
ECL 2-input differential AND/NAND gate, surface mountable in an 8-pin TSSOP package. Features a 4.2V to 5.7V supply voltage range, operating from -40°C to 85°C. Delivers 50mA high-level and -50mA low-level output current with a 0.39ns propagation delay. This RoHS and Halogen Free component is supplied on a 2500-piece tape and reel.
Onsemi MC10EL05DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.39ns |
| Quiescent Current | 18mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL05DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.