
Surface mount 2-input XOR/XNOR logic gate IC, operating from a 4.2V to 5.7V supply range with a nominal 5.7V. Features differential outputs with a 50mA output current capability and a propagation delay of 0.395ns. This ECL technology component offers a wide operating temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant.
Onsemi MC10EL07DG technical specifications.
| Package/Case | SOIC N |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Propagation Delay | 0.395ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 0.435ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL07DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
