
ECL 2-input XOR/XNOR gate, surface mountable in an 8-pin TSSOP package. Features a 5.0 V supply voltage range (4.2V to 5.7V) and operates from -40°C to 85°C. Delivers 50mA low-level output current and -50mA high-level output current with a typical propagation delay of 0.395ns. This halogen-free, lead-free component is RoHS compliant and supplied on a 2500-piece tape and reel.
Onsemi MC10EL07DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.395ns |
| Quiescent Current | 14mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL07DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.