
The MC10EL11DR2G is a 1.5GHz ECL clock buffer from Onsemi, packaged in a lead free SOIC-8 package. It operates over a temperature range of -40°C to 85°C and is suitable for use in surface mount applications. The device is RoHS compliant and has a nominal supply current of 26mA. It features a propagation delay of 0.34ns and a turn-on delay time of 0.385ns.
Onsemi MC10EL11DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 26mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Turn-On Delay Time | 0.385ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL11DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
