
1:2 Differential ECL Clock/Data Fanout Buffer, operating at up to 1.5GHz. Features a 4-output configuration with 0.385ns propagation delay and 365ps turn-on delay. Surface mountable in a compact 3.1x3.1x0.95mm TSSOP package. Supports a supply voltage range of 4.2V to 5.7V, with a high-level output current of 50mA. This RoHS and Halogen Free component operates from -40°C to 85°C.
Onsemi MC10EL11DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 1.5GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | 50mA |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Buffer |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.385ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EL |
| Supply Current | 26mA |
| Turn-On Delay Time | 365ps |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL11DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
