
ECL logic gate IC featuring a low impedance driver. This surface mount device, packaged in an SOIC-8 narrow body, offers a 0.45ns propagation delay and supports buffer, inverting, NOR, and OR logic functions. It operates with a supply voltage range of 4.2V to 5.7V, providing up to 50mA of output current at both high and low levels. The component is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Onsemi MC10EL12DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting, NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.45ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL12DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
