
Single receiver bus transceiver, surface mount, SOIC package. Features a maximum operating frequency of 1.75GHz and a minimum operating temperature of -40°C. Operates with a supply voltage range of 4.2V to 5.7V, with a nominal 5V. RoHS compliant and halogen-free.
Onsemi MC10EL16DG technical specifications.
| Package/Case | SOIC |
| Frequency | 1.75MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Frequency | 1.75GHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Current | 22mA |
| Supply Voltage-Nom | 5.7V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL16DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
