
Differential receiver, SOIC-8 narrow body, surface mount electronic component. Features a 1.75GHz maximum frequency and a 250ps propagation delay. Operates with a supply voltage range of 4.2V to 5.7V, with a nominal 5.7V. Includes one receiver channel with a maximum input voltage of 4.19V and 50mA output current. Packaged in tape and reel with 2500 units per reel, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi MC10EL16DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Frequency | 1.75GHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Receivers | 1 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 250ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Current | 22mA |
| Supply Voltage-Nom | 5.7V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL16DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
