
ECL D-Type Flip-Flop, single bit, positive edge triggered, featuring a maximum operating frequency of 2.8GHz. This integrated circuit offers a 5.7V nominal supply voltage with a range of 4.2V to 5.7V, and a high level output current of 50mA. Housed in a narrow SOIC-8 surface mount package, it operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and halogen-free.
Onsemi MC10EL31DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | 50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 2.8GHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.645ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Voltage-Nom | 5.7V |
| Technology | ECL |
| Turn-On Delay Time | 465ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL31DG to view detailed technical specifications.
No datasheet is available for this part.