
High-speed ECL ÷4 divider, operating up to 4.2GHz. This surface mount integrated circuit features a single input and a single output, with asynchronous reset functionality. Designed for 5.0V operation, it supports a supply voltage range of 4.2V to 5.7V and has a maximum continuous drain current of 50mA. Packaged in a narrow SOIC-8 body, this component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC10EL33DG technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 50mA |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 4.2GHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Current | 27mA |
| Supply Voltage-Nom | 5.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL33DG to view detailed technical specifications.
No datasheet is available for this part.
