Onsemi MC10EL33DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 4.2GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Current | 27mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL33DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
