The MC10EL34DG is an industrial-grade clock driver from Onsemi, featuring a propagation delay of 1.2ns and a maximum frequency of 1100MHz. It operates within a supply voltage range of 4.2V to 5.7V and has a nominal supply voltage of 5V. This device is packaged in a 16-pin SOP package and is suitable for use in industrial applications, with an operating temperature range of -40°C to 85°C.
Onsemi MC10EL34DG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.7 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Logic IC Type | LOW SKEW CLOCK DRIVER |
| Family | 10EL |
| Propagation Delay (tpd) | 1.2 |
| Prop. Delay@Nom-Sup | 1.21 |
| fmax-Min | 1100 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10EL34DG to view detailed technical specifications.
No datasheet is available for this part.