
High-speed ECL JK Flip-Flop, featuring positive edge clock triggering and a 2.2GHz frequency. This single-bit, non-inverting flip-flop operates with a 4.2V to 5.7V supply voltage range and a maximum operating temperature of 85°C. Packaged in a compact 8-pin TSSOP (3.0x3.0x0.95 mm) for surface mounting, it offers a propagation delay of 0.7ns and a turn-on delay time of 525ps. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-unit tape and reel.
Onsemi MC10EL35DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.2GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| RoHS Compliant | Yes |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 525ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL35DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.