
High-speed D-type flip-flop, operating at up to 2.8GHz, featuring positive edge clock triggering and a non-inverting output. This ECL logic IC offers a single-ended input and a propagation delay of 0.565ns, with a turn-on delay of 475ps. Designed for surface mounting, it is housed in a compact 3.1x3.0x0.95mm TSSOP package. The component operates within a supply voltage range of 4.2V to 5.7V and is RoHS compliant and halogen-free.
Onsemi MC10EL51DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 2.8GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Flip-Flop, D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.565ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Technology | ECL |
| Turn-On Delay Time | 475ps |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL51DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
