
Differential 4:1 Multiplexer, ECL logic IC, featuring a 1GHz maximum frequency and 0.56ns propagation delay. This surface mount component operates with a dual supply voltage range of 4.2V to 5.7V, with a nominal 5.7V. It offers 4 inputs and 1 output, with independent circuits for single channel operation. The SOIC 16-lead package is halogen and lead-free, RoHS compliant, and rated for an operating temperature range of -40°C to 85°C.
Onsemi MC10EL57DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Frequency | 1GHz |
| Max Input Voltage | 4.19V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.56ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Type | Dual |
| Supply Voltage-Nom | 5.7V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL57DG to view detailed technical specifications.
No datasheet is available for this part.