
2:1 ECL Multiplexer, featuring 2 input lines and 1 output line. Operates with a dual supply voltage range of 4.2V to 5.7V. Offers a propagation delay of 0.34ns and supports output currents of -50mA (high) and 50mA (low). Packaged in a halogen-free, lead-free TSSOP with dimensions of 3.0x3.0x0.95 mm, suitable for surface mounting. Rated for operation between -40°C and 85°C, this RoHS compliant component is supplied in a 100-piece rail/tube.
Onsemi MC10EL58DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EL |
| Supply Type | Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EL58DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
