This 8-pin industrial PECL to TTL translator IC from Onsemi operates within a temperature range of -40 to 85°C and has a nominal supply voltage of 5V. The device is packaged in a SOP8 package with a 0.25 pitch. It features a single function and a true output polarity. The IC is designed to translate PECL signals to TTL levels, making it suitable for high-speed digital communication applications.
Onsemi MC10ELT21D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | PECL TO TTL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10ELT21D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.