
Differential PECL to TTL translator, featuring a single-bit, single-channel logic function. Surface mountable in an SOIC-8 narrow body package, this component operates from a 4.75V to 5.25V supply voltage with a nominal 5V operating voltage. It supports a maximum operating frequency of 100MHz and offers a typical propagation delay of 5.5ns. The device is RoHS compliant, halogen-free, and lead-free, with an operating temperature range of -40°C to 85°C.
Onsemi MC10ELT21DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Frequency-Max | 100MHz |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 5.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10ELT21DG to view detailed technical specifications.
No datasheet is available for this part.
