The MC10ELT22DR2 is a dual-PECL translator IC from Onsemi, designed to operate within a temperature range of -40°C to 85°C. This industrial-grade device features a supply voltage of 5V, with a minimum and maximum voltage of 4.75V and 5.25V, respectively. The IC has 8 terminals and a pin count of 8, with a width and length of 3.9mm and 4.9mm, respectively. It is available in a plastic SOIC-8 package.
Onsemi MC10ELT22DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | TTL/CMOS TO PECL TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10ELT22DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.