Onsemi MC10ELT25D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -3mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| RoHS Compliant | No |
| Technology | ECL |
| Turn-On Delay Time | 4.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10ELT25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
