
Differential ECL to TTL translator, featuring a TSSOP package with dimensions of 3.1mm x 3.1mm x 0.95mm. This unidirectional, surface-mount component operates from a 4.5V to 5.5V supply, with a nominal 5V operating voltage. It offers a propagation delay of 4.1ns and a turn-on delay time of 3.6ns, supporting a high level output current of -3mA and a low level output current of 24mA. The device is RoHS compliant and designed for a temperature range of -40°C to 85°C.
Onsemi MC10ELT25DTG technical specifications.
| Package/Case | TSSOP |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 3.6ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10ELT25DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
