Onsemi MC10ELT25DTR2 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.1ns |
| RoHS Compliant | No |
| Series | 10ELT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10ELT25DTR2 to view detailed technical specifications.
No datasheet is available for this part.
