
2-bit, dual-channel logic translator and level shifter, converting between TTL and differential PECL logic families. Features a 5V operating supply voltage, with a range of 4.75V to 5.25V. Offers a maximum propagation delay of 5.5ns and a turn-on delay time of 5.5ns. Designed for surface mount installation in a TSSOP package. This component is RoHS compliant and halogen-free.
Onsemi MC10ELT28DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 5.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10ELT |
| Technology | ECL |
| Turn-On Delay Time | 5.5ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10ELT28DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
