
Synchronous positive edge-triggered 8-bit up binary counter, LQFP package, operating from 3V to 5.5V with a typical 5V supply. Features asynchronous reset, 0.65ns propagation delay, and operates between -40°C and 85°C. This unidirectional counter offers 8 input and 8 output lines, designed for surface mount applications.
Onsemi MC10EP016FAR2 technical specifications.
| Package/Case | LQFP |
| Direction | Up, Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | No |
| Series | 10EP |
| Sync/Async | Synchronous |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC10EP016FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.