8-Bit Synchronous Binary Counter, ECL technology, featuring an asynchronous reset. This integrated circuit operates with a supply voltage range of 3V to 5.5V, a typical 5V, and offers a propagation delay of 0.65ns. Packaged in a 32-lead LQFP (7x7mm, 0.8mm pitch) for surface mounting, it supports an operating temperature range of -40°C to 85°C. The component is RoHS and Halogen Free compliant, supplied in a 2000-piece tape and reel.
Onsemi MC10EP016FAR2G technical specifications.
| Package/Case | LQFP |
| Direction | Up, Unidirectional |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.65ns |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 10EP |
| Sync/Async | Synchronous |
| Technology | ECL |
| Turn-On Delay Time | 0.8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP016FAR2G to view detailed technical specifications.
No datasheet is available for this part.