
Surface mount 4-input OR/NOR logic gate IC featuring ECL technology. This single-circuit component offers two outputs with a maximum supply voltage of 5.5V and a minimum of 3V. It operates within a temperature range of -40°C to 85°C, providing a propagation delay of 0.33ns and a turn-on delay time of 0.35ns. Output current capabilities include 50mA low level and -50mA high level.
Onsemi MC10EP01DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.33ns |
| Quiescent Current | 24mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.35ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP01DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
