
ECL 4-input OR/NOR gate, surface mountable in an 8-pin TSSOP package. Features a 3.3V or 5.0V operating range with a minimum supply voltage of 3V and a maximum of 5.5V. Offers a fast propagation delay of 0.33ns, with output currents of 50mA (low) and -50mA (high). Operates across a temperature range of -40°C to 85°C, with a quiescent current of 24mA. This RoHS and halogen-free component is supplied in tape and reel packaging.
Onsemi MC10EP01DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.33ns |
| Quiescent Current | 24mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP01DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
