
Surface mount 2-input NAND gate with ECL technology. Features a propagation delay of 0.27ns and turn-on delay time of 0.32ns. Operates with a supply voltage range of 3V to 5.5V and a quiescent current of 24mA. Offers high level output current of -50mA and low level output current of 50mA. Packaged in SOIC-8, this component is designed for surface mounting and operates within a temperature range of -40°C to 85°C.
Onsemi MC10EP05DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.27ns |
| Quiescent Current | 24mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.32ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP05DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
