The MC10EP08DR2 is an 8-input XOR/XNOR gate from Onsemi, operating over an industrial temperature range of -40°C to 85°C. It can handle supply voltages between 3V and 5.5V, with a maximum power supply current of 38mA. The gate is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length.
Onsemi MC10EP08DR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR/XNOR GATE |
| Family | 10E |
| Propagation Delay (tpd) | 0.3 |
| Prop. Delay@Nom-Sup | 0.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 38 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10EP08DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.