
Quad 4-input OR/NOR gate IC featuring ECL technology. Operates with a supply voltage range of 3V to 5.5V and boasts a propagation delay of 0.37ns. This surface mount component, housed in an LQFP package, offers four independent gates with a total of sixteen inputs and two outputs. Maximum operating temperature reaches 85°C, with a minimum of -40°C.
Onsemi MC10EP101FAR2 technical specifications.
| Package/Case | LQFP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.37ns |
| Quiescent Current | 58mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.42ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP101FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
