
Quad 4-input OR/NOR gate IC featuring ECL technology. Operates from a 3V to 5.5V supply with a maximum quiescent current of 58mA. Offers a propagation delay of 0.37ns and supports both OR and NOR logic functions. Packaged in a 32-pin QFN (5x5mm) for surface mounting, this component is halogen and lead-free, with a temperature range of -40°C to 85°C.
Onsemi MC10EP101MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.37ns |
| Quiescent Current | 58mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP101MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
