
Quad 2-input differential AND/NAND gate, featuring ECL technology. Operates from 3V to 5.5V supply voltage with a maximum output current of 50mA. Offers a propagation delay of 0.35ns and supports both 3.3V and 5.0V signaling. Packaged in a 32-lead LQFP with surface mount capability, this component is halogen and lead-free, ensuring RoHS compliance.
Onsemi MC10EP105FAG technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.35ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP105FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
