
Quad 2-input differential AND/NAND gate, ECL technology, operating from 3V to 5.5V. Features 4 independent gates, each with 2 inputs and 1 output, supporting a high level output current of -50mA and a low level output current of 50mA. Surface mountable in a 32-pin QFN package, this component offers a propagation delay of 0.35ns and operates across a temperature range of -40°C to 85°C. Halogen-free and lead-free, it is supplied on a 1000-piece tape and reel.
Onsemi MC10EP105MNR4G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.35ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 10EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP105MNR4G to view detailed technical specifications.
No datasheet is available for this part.