Onsemi MC10EP116FA technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Receivers | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EP |
| Supply Current | 95mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP116FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
