
The MC10EP116FAG is a 6-receiver bus transceiver from Onsemi, packaged in a 32-pin LQFP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is designed for surface mount applications and has a maximum supply current of 95mA at 5.5V. It is available in trays of 250 units.
Onsemi MC10EP116FAG technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Receivers | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP116FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
