
The MC10EP116FAR2G is a 6-channel receiver integrated circuit from Onsemi. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 5.5V. The device is mounted using surface mount technology and is compliant with RoHS regulations. It is available in a LQFP-32 package, with a quantity of 2000 units per reel.
Onsemi MC10EP116FAR2G technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Receivers | 6 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 95mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP116FAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.