
High-speed clock fanout buffer, featuring 4 outputs from a single ECL input, capable of operating at frequencies up to 3GHz. This surface mount component is housed in a compact 8-pin SOIC package, measuring 5mm in length, 4mm in width, and 1.5mm in height. It supports a wide supply voltage range from 3V to 5.5V, with a nominal voltage of 5.5V, and operates efficiently within a temperature range of -40°C to 85°C. The buffer offers a propagation delay of 0.27ns and a turn-on delay time of 0.3ns, with RoHS and Halogen Free compliance.
Onsemi MC10EP11DG technical specifications.
| Package/Case | SOIC |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input | ECL |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | -40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.27ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.3ns |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP11DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
