
Quad D Flip-Flop, ECL technology, operating from 3V to 5.5V supply with a nominal 5.5V. Features positive edge clock triggering and a maximum frequency of 3GHz. This surface mount component offers a propagation delay of 0.7ns and a turn-on delay time of 460ps, with 50mA output current. Packaged in a 32-lead LQFP, it supports single-ended inputs and non-inverting outputs.
Onsemi MC10EP131FAG technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 460ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP131FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
