
Quad D Flip-Flop, ECL technology, operating at 3GHz with a 0.6ns propagation delay and 460ps turn-on delay. Features positive edge clock triggering, single-ended inputs, and non-inverting polarity. Supports 3V to 5.5V supply voltage and operates from -40°C to 85°C. Packaged in a 32-lead LQFP surface mount, 7x7mm, 0.8mm pitch, 2000 units per reel. Halogen-free and lead-free.
Onsemi MC10EP131FAR2G technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 460ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP131FAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
