
Quad D Flip-Flop, ECL technology, featuring positive edge clock triggering and a maximum operating frequency of 3GHz. This surface mount component offers a 0.6ns propagation delay and 460ps turn-on delay, supporting 3V to 5.5V supply voltages. It includes set and reset functions with differential clock input, and is packaged in a 32-lead QFN (5x5mm) for 1000 units on tape and reel. This RoHS and Halogen Free IC is designed for non-inverting operation.
Onsemi MC10EP131MNR4G technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.6ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 460ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP131MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.