Onsemi MC10EP139DWR2 technical specifications.
| Package/Case | SOIC |
| Input | CML |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP139DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.