Onsemi MC10EP142FAR2 technical specifications.
| Package/Case | LQFP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 3 |
| Number of Elements | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 10EP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC10EP142FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
