
9-Bit ECL Shift Register, QFN EP package, designed for surface mount applications. Features unidirectional data flow with a propagation delay of 0.8ns and turn-on delay of 0.825ns. Operates from a 3V to 5.5V supply voltage, with a typical operating voltage of 5V. This halogen-free, lead-free component offers a wide operating temperature range of -40°C to 85°C.
Onsemi MC10EP142MNG technical specifications.
| Package/Case | QFN EP |
| Direction | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Bits per Element | 9 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 10 |
| Number of Output Lines | 9 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.8ns |
| RoHS Compliant | Yes |
| Series | 10EP |
| Technology | ECL |
| Turn-On Delay Time | 0.825ns |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP142MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
