
High-speed differential driver/receiver IC, featuring a 1-bit, 1-circuit transceiver. Operates with a supply voltage range of 3V to 5.5V, nominal 5.5V, and a maximum supply current of 32mA. Supports frequencies up to 4GHz with a maximum input voltage of 2.48V. Packaged in a narrow SOIC-8 surface mount package, measuring 5mm in length, 4mm in width, and 1.5mm in height. This RoHS compliant component operates within a temperature range of -40°C to 85°C.
Onsemi MC10EP16DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Receiver |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 38mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP16DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
