The MC10EP16DT is an industrial-grade line transceiver with differential input characteristics, suitable for operating temperatures between -40°C and 85°C. It features a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device has a maximum supply current of 32uA and is packaged in a plastic TSSOP-8 package.
Onsemi MC10EP16DT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC10EP16DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.