
Differential driver/receiver IC featuring a 4GHz maximum frequency and 220ps propagation delay. This surface mount component operates within a 3V to 5.5V supply voltage range, with a nominal 5.5V. It includes ESD protection and is RoHS compliant, packaged in a 3.1mm x 3.1mm x 0.95mm TSSOP. The device offers one receiver and one transmitter, with a maximum output current of 100mA.
Onsemi MC10EP16DTG technical specifications.
| Package/Case | TSSOP |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Receiver |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.48V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 220ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 38mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP16DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
