The MC10EP16DTR2G is a single receiver 1-bit transceiver IC with a maximum operating frequency of 4GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 5.5V. The device is available in a halogen-free, lead-free TSSOP-8 package, suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 2500 units per reel.
Onsemi MC10EP16DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.415V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 38mA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP16DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.