
The MC10EP16TDG is a single receiver interface IC from Onsemi, featuring a logic function of receiver. It operates within a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 5.5V. The device is packaged in a SOIC-8 package and is lead free and halogen free. It is RoHS compliant and suitable for surface mount applications.
Onsemi MC10EP16TDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 31mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP16TDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
