
Onsemi MC10EP16TDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 10EP |
| Supply Current | 31mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC10EP16TDR2G to view detailed technical specifications.
No datasheet is available for this part.