Onsemi MC10EP16VAD technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 10EP |
| Supply Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC10EP16VAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
